
LTC6930MPMS8-8.00#PBF | |
|---|---|
DigiKey Part Number | LTC6930MPMS8-8.00#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930MPMS8-8.00#PBF |
Description | IC OSC SILICON 8MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930MPMS8-8.00#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 926 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 $ | 11,41 $ |
| 10 | 9,91800 $ | 99,18 $ |
| 25 | 9,38040 $ | 234,51 $ |
| 50 | 8,99320 $ | 449,66 $ |
| 100 | 8,62230 $ | 862,23 $ |
| 250 | 8,15592 $ | 2.038,98 $ |
| 500 | 7,82044 $ | 3.910,22 $ |
| 1.000 | 7,49916 $ | 7.499,16 $ |
| Unit Price without VAT: | 11,41000 $ |
|---|---|
| Unit Price with VAT: | 13,57790 $ |



