
LTC6930MPMS8-5.00#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6930MPMS8-5.00#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6930MPMS8-5.00#TRPBF |
Description | IC OSC SILICON 5MHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 5MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930MPMS8-5.00#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 579 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,56007 € | 13.900,17 € |
| Unit Price without VAT: | 5,56007 € |
|---|---|
| Unit Price with VAT: | 6,61648 € |

