
LTC6930MPMS8-4.19#TRPBF | |
|---|---|
DigiKey Part Number | LTC6930MPMS8-4.19#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6930MPMS8-4.19#TRPBF |
Description | IC OSC SILICON 4.194MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 4.194304MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930MPMS8-4.19#TRPBF Models |
Category | Current - Supply 490 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 4.194304MHz | Base Product Number |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,28926 € | 15.723,15 € |
| Unit Price without VAT: | 6,28926 € |
|---|---|
| Unit Price with VAT: | 7,48422 € |

