
LTC6930MPMS8-4.19#PBF | |
|---|---|
DigiKey Part Number | LTC6930MPMS8-4.19#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930MPMS8-4.19#PBF |
Description | IC OSC SILICON 4.194MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 4.194304MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930MPMS8-4.19#PBF Models |
Category | Current - Supply 490 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 4.194304MHz | Base Product Number |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 8,42900 € | 84,29 € |
| 25 | 7,97240 € | 199,31 € |
| 50 | 7,64340 € | 382,17 € |
| 100 | 7,32810 € | 732,81 € |
| 250 | 6,93172 € | 1.732,93 € |
| 500 | 6,64660 € | 3.323,30 € |
| 1.000 | 6,37354 € | 6.373,54 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

