Parametric Equivalent

LTC6930CDCB-4.19#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6930CDCB-4.19#TRMPBFTR-ND - Tape & Reel (TR) LTC6930CDCB-4.19#TRMPBFCT-ND - Cut Tape (CT) LTC6930CDCB-4.19#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930CDCB-4.19#TRMPBF |
Description | IC OSC SILICON 4.194304MHZ 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 4.194304MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930CDCB-4.19#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 4.194304MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 490 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10844 € | 1.054,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


