LTC6915IDE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.031
Unit Price: 8,18000 €
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6915IDE

DigiKey Part Number
LTC6915IDE-ND
Manufacturer
Manufacturer Product Number
LTC6915IDE
Description
IC OPAMP INSTR 200KHZ RRO 12DFN
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6915IDE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.73mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
12-WFDFN Exposed Pad
Slew Rate
0.2V/µs
Supplier Device Package
12-DFN (4x3)
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
4 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6915IDE#PBFAnalog Devices Inc.1.031505-LTC6915IDE#PBF-ND8,18000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types