
LTC6915CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6915CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6915CGN#PBF |
Description | IC INST AMP 1 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6915CGN#PBF Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.73mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 5,80800 € | 58,08 € |
| 25 | 5,38920 € | 134,73 € |
| 100 | 4,92890 € | 492,89 € |
| 300 | 4,67203 € | 1.401,61 € |
| 500 | 4,57708 € | 2.288,54 € |
| 1.000 | 4,46820 € | 4.468,20 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |







