
LTC6912IGN-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6912IGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6912IGN-2#PBF |
Description | IC OPAMP PGA 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6912IGN-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,14800 € | 61,48 € |
| 25 | 5,70760 € | 142,69 € |
| 100 | 5,22330 € | 522,33 € |
| 300 | 4,95323 € | 1.485,97 € |
| 500 | 4,85334 € | 2.426,67 € |
| 1.000 | 4,73885 € | 4.738,85 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |


