
LTC6912HGN-1#TRPBF | |
|---|---|
cms-digikey-product-number | LTC6912HGN-1#TRPBF-ND - Tape & Reel (TR) |
cms-manufacturer | Analog Devices Inc. |
cms-manufacturer-product-number | LTC6912HGN-1#TRPBF |
cms-description | IC OPAMP PGA 2 CIRCUIT 16SSOP |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Programmable Gain IC Data Acquisition 16-SSOP |
Datasheet | Datasheet |
cms-eda-cad-models | LTC6912HGN-1#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | 3,78948 € | 9.473,70 € |
| Unit Price without VAT: | 3,78948 € |
|---|---|
| Unit Price with VAT: | 4,50948 € |


