Direct

LTC6911IMS-2 | |
|---|---|
DigiKey Part Number | LTC6911IMS-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6911IMS-2 |
Description | IC OPAMP PGA 11MHZ RRO 10MSOP |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6911IMS-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


