LTC6911IMS-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 150
Unit Price: 7,50000 €
Datasheet
Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6911IMS-1

DigiKey Part Number
LTC6911IMS-1-ND
Manufacturer
Manufacturer Product Number
LTC6911IMS-1
Description
IC OPAMP PGA 11MHZ RRO 10MSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6911IMS-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
16V/µs
Gain Bandwidth Product
11 MHz
Voltage - Input Offset
2 mV
Current - Supply
3.1mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types