
LTC6910-2HTS8#TRMPBF | |
---|---|
DigiKey Part Number | LTC6910-2HTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC6910-2HTS8#TRMPBFCT-ND - Cut Tape (CT) LTC6910-2HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-2HTS8#TRMPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-2HTS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 13 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,31000 € | 5,31 € |
10 | 3,50200 € | 35,02 € |
25 | 3,03080 € | 75,77 € |
100 | 2,49750 € | 249,75 € |
250 | 2,23564 € | 558,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,07458 € | 1.037,29 € |
1.000 | 2,04800 € | 2.048,00 € |
Unit Price without VAT: | 5,31000 € |
---|---|
Unit Price with VAT: | 6,31890 € |