LTC690IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,43124 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 167
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.749
Unit Price: 4,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,44228 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: 7,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,95788 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: 9,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.024
Unit Price: 14,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.156
Unit Price: 14,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: 11,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.067
Unit Price: 11,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 18,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,47122 €
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC690IS8#TR

DigiKey Part Number
LTC690IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC690IS8#TR
Description
IC SUPERVISORY CIRCUIT MPU 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC690IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types