



LTC690CN8#PBF | |
|---|---|
DigiKey Part Number | LTC690CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC690CN8#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC690CN8#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM690AANZ | Analog Devices Inc. | 215 | 505-ADM690AANZ-ND | 5,46000 € | Similar |
| ADM690ANZ | Analog Devices Inc. | 330 | ADM690ANZ-ND | 10,16000 € | Similar |
| ADM805LANZ | Analog Devices Inc. | 148 | 505-ADM805LANZ-ND | 7,05000 € | Similar |
| MAX690ACPA+ | Analog Devices Inc./Maxim Integrated | 111 | MAX690ACPA+-ND | 13,13000 € | Similar |
| MAX690AEPA+ | Analog Devices Inc./Maxim Integrated | 166 | MAX690AEPA+-ND | 13,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,01400 € | 80,14 € |
| 50 | 7,13040 € | 356,52 € |
| 100 | 6,85710 € | 685,71 € |
| 250 | 6,56828 € | 1.642,07 € |
| 500 | 6,39428 € | 3.197,14 € |
| 1.000 | 6,25106 € | 6.251,06 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

