


LTC6908IS6-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6908IS6-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6908IS6-2#PBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IS6-2#PBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Packaging Bulk | Supplier Device Package TSOT-23-6 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Oscillator, Silicon | Base Product Number |
Frequency 50kHz ~ 10MHz |

