
LTC6908IDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908IDCB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6908IDCB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6908IDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908IDCB-1#TRMPBF |
Description | IC OSC SILICON 10MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IDCB-1#TRMPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6908IDCB-1#TRPBF | Analog Devices Inc. | 367 | 505-LTC6908IDCB-1#TRPBFCT-ND | 6,14000 € | Parametric Equivalent |
| LTC6908IDCB-2#TRMPBF | Analog Devices Inc. | 37 | LTC6908IDCB-2#TRMPBFCT-ND | 6,14000 € | Parametric Equivalent |
| LTC6908IDCB-2#TRPBF | Analog Devices Inc. | 1.036 | 505-LTC6908IDCB-2#TRPBFCT-ND | 6,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,73300 € | 47,33 € |
| 25 | 4,38080 € | 109,52 € |
| 100 | 3,99310 € | 399,31 € |
| 250 | 3,80828 € | 952,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,69682 € | 1.848,41 € |
| 1.000 | 3,60515 € | 3.605,15 € |
| 1.500 | 3,55922 € | 5.338,83 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |



