


LTC6907HS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6907HS6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6907HS6#TRPBFCT-ND - Cut Tape (CT) 505-LTC6907HS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6907HS6#TRPBF |
Description | IC OSC SILICON 4MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6907HS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 40kHz ~ 4MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 305 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,35400 € | 43,54 € |
| 25 | 4,02600 € | 100,65 € |
| 100 | 3,66480 € | 366,48 € |
| 250 | 3,49268 € | 873,17 € |
| 500 | 3,47192 € | 1.735,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,21346 € | 8.033,65 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

