


LTC6907CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6907CS6#TRMPBFTR-ND - Tape & Reel (TR) LTC6907CS6#TRMPBFCT-ND - Cut Tape (CT) LTC6907CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6907CS6#TRMPBF |
Description | IC OSC SILICON 4MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6907CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 40kHz ~ 4MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 305 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,03800 € | 30,38 € |
| 25 | 2,79680 € | 69,92 € |
| 100 | 2,53110 € | 253,11 € |
| 250 | 2,40444 € | 601,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32812 € | 1.164,06 € |
| 1.000 | 2,26530 € | 2.265,30 € |
| 1.500 | 2,23383 € | 3.350,75 € |
| 2.500 | 2,19898 € | 5.497,45 € |
| 3.500 | 2,17860 € | 7.625,10 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |









