


LTC6906CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6906CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6906CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6906CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906CS6#TRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906CS6#TRMPBF Models |
Category | Current - Supply 78 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 10kHz ~ 1MHz | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29600 € | 32,96 € |
| 25 | 3,03680 € | 75,92 € |
| 100 | 2,75270 € | 275,27 € |
| 250 | 2,61712 € | 654,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53540 € | 1.267,70 € |
| 1.000 | 2,46817 € | 2.468,17 € |
| 1.500 | 2,43447 € | 3.651,71 € |
| 2.500 | 2,39717 € | 5.992,93 € |
| 3.500 | 2,37536 € | 8.313,76 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |






