
LTC6905MPS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905MPS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6905MPS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6905MPS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905MPS5#TRMPBF |
Description | IC OSC SILICON 170MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905MPS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 17MHz ~ 170MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 14 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| 10 | 11,05500 € | 110,55 € |
| 25 | 10,45600 € | 261,40 € |
| 50 | 10,42840 € | 521,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,71848 € | 4.359,24 € |
| 1.000 | 8,51994 € | 8.519,94 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,13680 € |





