
LTC6905HS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6905HS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6905HS5#TRMPBFCT-ND - Cut Tape (CT) LTC6905HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905HS5#TRMPBF |
Description | IC OSC SILICON 170MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905HS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 17MHz ~ 170MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 14 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,10000 € | 61,00 € |
| 25 | 5,66200 € | 141,55 € |
| 100 | 5,18070 € | 518,07 € |
| 250 | 4,98036 € | 1.245,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,81272 € | 2.406,36 € |
| 1.000 | 4,69886 € | 4.698,86 € |
| 1.500 | 4,64186 € | 6.962,79 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |

