Direct

LTC6905CS5#TRM | |
|---|---|
DigiKey Part Number | LTC6905CS5#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5#TRM |
Description | IC OSC SILICON 170MHZ SOT-23-5 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 17MHz ~ 170MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 14 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |



