Direct

LTC6905CS5-133#TRM | |
|---|---|
DigiKey Part Number | LTC6905CS5-133#TRM-ND |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-133#TRM |
Description | IC OSC SILICON 133MHZ SOT-23-5 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 133MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-133#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 133MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |



