
LTC6905CS5-100#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905CS5-100#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6905CS5-100#TRPBFCT-ND - Cut Tape (CT) 505-LTC6905CS5-100#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-100#TRPBF |
Description | IC OSC SILICON 100MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-100#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 100MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04700 € | 30,47 € |
| 25 | 2,80520 € | 70,13 € |
| 100 | 2,53960 € | 253,96 € |
| 250 | 2,41292 € | 603,23 € |
| 500 | 2,36664 € | 1.183,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,20728 € | 5.518,20 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |


