Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6904CMS8#PBF

DigiKey Part Number
505-LTC6904CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6904CMS8#PBF
Description
IC OSC SILICON 68MHZ 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6904CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
1kHz ~ 68MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
7 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.211
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,07000 €7,07 €
105,46500 €54,65 €
504,82440 €241,22 €
1004,62620 €462,62 €
2504,41676 €1.104,19 €
5004,29058 €2.145,29 €
1.0004,18674 €4.186,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,41330 €