Parametric Equivalent

LTC6903HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6903HMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6903HMS8#TRPBF |
Description | IC OSC SILICON 68MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6903HMS8#TRPBF Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 68MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6904HMS8#TRPBF | Analog Devices Inc. | 0 | LTC6904HMS8#TRPBF-ND | 4,52600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,21497 € | 10.537,43 € |
| Unit Price without VAT: | 4,21497 € |
|---|---|
| Unit Price with VAT: | 5,01581 € |


