LTC6902IMS#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 16.974
Unit Price: 8,96000 €
Datasheet
Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6902IMS#TR

DigiKey Part Number
LTC6902IMS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6902IMS#TR
Description
IC OSC SILICON 20MHZ 10-TFSOP
Customer Reference
Detailed Description
Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6902IMS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Oscillator, Silicon
Count
-
Frequency
100kHz ~ 20MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
2.5 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types