Direct

LTC6902CMS | |
|---|---|
DigiKey Part Number | LTC6902CMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC6902CMS |
Description | IC OSC SILICON 20MHZ 10-TFSOP |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6902CMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 100kHz ~ 20MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


