Direct

LTC6900IS5#TR | |
|---|---|
DigiKey Part Number | LTC6900IS5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6900IS5#TR |
Description | IC OSC SILICON 20MHZ SOT-23-5 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6900IS5#TR Models |
Category | Current - Supply 920 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6900IS5#TRPBF | Analog Devices Inc. | 4.978 | LTC6900IS5#TRPBFCT-ND | 6,01000 € | Direct |


