LTC6811IG-2#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC6811IG-2#TRPBF
Autonomous Battery Balancing Extends Run Time by as much as 17%

LTC6804HG-2#3ZZPBF

DigiKey Part Number
505-LTC6804HG-2#3ZZPBF-ND
Manufacturer
Manufacturer Product Number
LTC6804HG-2#3ZZPBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6804HG-2#3ZZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over/Under Voltage
Interface
I2C, SPI
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.209", 5.30mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,94000 €24,94 €
1018,14400 €181,44 €
3715,90270 €588,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,94000 €
Unit Price with VAT:29,67860 €