
LTC6803IG-2#3ZZPBF | |
|---|---|
DigiKey Part Number | 505-LTC6803IG-2#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-2#3ZZPBF |
Description | IC BATT STACK MON MULTI 44-SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-2#3ZZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,55000 € | 21,55 € |
| 10 | 17,32200 € | 173,22 € |
| 37 | 15,88892 € | 587,89 € |
| 111 | 15,03261 € | 1.668,62 € |
| 259 | 14,53081 € | 3.763,48 € |
| Unit Price without VAT: | 21,55000 € |
|---|---|
| Unit Price with VAT: | 25,64450 € |

