

LTC6752ISC6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752ISC6-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6752ISC6-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6752ISC6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752ISC6-1#TRPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752ISC6-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 3.5V | |
Voltage - Input Offset (Max) | 5.5mV @ 3.3V | |
Current - Input Bias (Max) | 1.5µA @ 3.3V | |
Current - Output (Typ) | 70mA | |
Current - Quiescent (Max) | 5.8mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 73dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 4.7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 3,68200 € | 36,82 € |
| 25 | 3,19000 € | 79,75 € |
| 100 | 2,63320 € | 263,32 € |
| 250 | 2,35984 € | 589,96 € |
| 500 | 2,19172 € | 1.095,86 € |
| 1.000 | 2,18084 € | 2.180,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18084 € | 5.452,10 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

