Parametric Equivalent


LTC6752HSC6-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752HSC6-4#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6752HSC6-4#TRPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HSC6-4#TRPBF Models |
Category | Current - Input Bias (Max) 1.6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 19mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.65mA |
Part Status Active | Propagation Delay (Max) 5.3ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type CMOS | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.45V ~ 5.25V | Supplier Device Package SC-70-6 |
Voltage - Input Offset (Max) 5.5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6752HSC6-4#TRMPBF | Analog Devices Inc. | 168 | 505-LTC6752HSC6-4#TRMPBFCT-ND | 5,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07118 € | 7.677,95 € |
| Unit Price without VAT: | 3,07118 € |
|---|---|
| Unit Price with VAT: | 3,65470 € |










