Similar
Similar
Similar

LTC6702ITS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6702ITS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6702ITS8#TRPBF |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702ITS8#TRPBF Models |
Category | Current - Quiescent (Max) 32µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 70dB CMRR, 65dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 450ns |
Part Status Active | Hysteresis 5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Supplier Device Package TSOT-23-8 |
Voltage - Input Offset (Max) 3.5mV @ 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9018AEKA+T | Analog Devices Inc./Maxim Integrated | 1.558 | MAX9018AEKA+TCT-ND | 3,65000 € | Similar |
| MAX9018BEKA+T | Analog Devices Inc./Maxim Integrated | 1.728 | MAX9018BEKA+TCT-ND | 3,03000 € | Similar |
| MAX9020EKA+T | Analog Devices Inc./Maxim Integrated | 2.837 | MAX9020EKA+TCT-ND | 2,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86191 € | 4.654,77 € |
| Unit Price without VAT: | 1,86191 € |
|---|---|
| Unit Price with VAT: | 2,21567 € |




