
LTC6702IDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6702IDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6702IDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC6702IDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6702IDC#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702IDC#TRPBF Models |
Category | Current - Quiescent (Max) 32µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 70dB CMRR, 65dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 450ns |
Part Status Active | Hysteresis 7.2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-WFDFN Exposed Pad |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Supplier Device Package 8-DFN (2x2) |
Voltage - Input Offset (Max) 3.5mV @ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38080 € | 59,52 € |
| 100 | 2,15020 € | 215,02 € |
| 250 | 2,04028 € | 510,07 € |
| 500 | 2,02854 € | 1.014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86191 € | 4.654,77 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

