Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6702HDC#TRPBF

DigiKey Part Number
505-LTC6702HDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6702HDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC6702HDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6702HDC#TRPBF
Description
IC COMPARATOR 2 GEN PUR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6702HDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
3.5mV @ 3V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
32µA
CMRR, PSRR (Typ)
70dB CMRR, 65dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
8.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,80000 €3,80 €
102,87900 €28,79 €
252,64960 €66,24 €
1002,39770 €239,77 €
2502,34376 €585,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,14529 €5.363,23 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €