
LTC6702CTS8#PBF | |
|---|---|
DigiKey Part Number | LTC6702CTS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6702CTS8#PBF |
Description | IC COMP LOW VOLT |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702CTS8#PBF Models |
Category | Current - Quiescent (Max) 32µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 70dB CMRR, 65dB PSRR |
Packaging Bulk | Propagation Delay (Max) 450ns |
Part Status Discontinued at DigiKey | Hysteresis 7.2mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Supplier Device Package TSOT-23-8 |
Voltage - Input Offset (Max) 3.5mV @ 3V | Base Product Number |

