Similar

LTC6702CDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6702CDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6702CDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC6702CDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6702CDC#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702CDC#TRPBF Models |
Category | Current - Quiescent (Max) 32µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 70dB CMRR, 65dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 450ns |
Part Status Active | Hysteresis 7.2mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-WFDFN Exposed Pad |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Supplier Device Package 8-DFN (2x2) |
Voltage - Input Offset (Max) 3.5mV @ 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2220AMUT1G | onsemi | 51.340 | NCS2220AMUT1GOSCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29600 € | 22,96 € |
| 25 | 2,10760 € | 52,69 € |
| 100 | 1,89960 € | 189,96 € |
| 250 | 1,80048 € | 450,12 € |
| 500 | 1,78148 € | 890,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63972 € | 4.099,30 € |
| 5.000 | 1,60844 € | 8.042,20 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |


