


LTC6652BHMS8-4.096#PBF | |
|---|---|
DigiKey Part Number | LTC6652BHMS8-4.096#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652BHMS8-4.096#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHMS8-4.096#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.3ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.396V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 3,66800 € | 36,68 € |
| 50 | 2,87520 € | 143,76 € |
| 100 | 2,62240 € | 262,24 € |
| 250 | 2,35000 € | 587,50 € |
| 500 | 2,18242 € | 1.091,21 € |
| 1.000 | 2,17005 € | 2.170,05 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |


