
LTC6603CUF#PBF | |
|---|---|
DigiKey Part Number | LTC6603CUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6603CUF#PBF |
Description | IC FILTER 2.5MHZ LOW PASS 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass 9th Order 2.5MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6603CUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 2.5MHz | |
Number of Filters | 2 | |
Filter Order | 9th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 € | 17,45 € |
| 10 | 12,39600 € | 123,96 € |
| 91 | 10,02978 € | 912,71 € |
| Unit Price without VAT: | 17,45000 € |
|---|---|
| Unit Price with VAT: | 20,76550 € |


