
LTC6563HUDDM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6563HUDDM#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6563HUDDM#TRPBF |
Description | QUAD CHANNEL TRANSIMPEDANCE AMPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Receiver 24-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Receiver | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,16716 € | 20.417,90 € |
| Unit Price without VAT: | 8,16716 € |
|---|---|
| Unit Price with VAT: | 9,71892 € |

