
LTC6561IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6561IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6561IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC6561IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6561IUF#TRPBF |
Description | IC TRANSIMPEDANCE AMP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6561IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,35494 € | 13.387,35 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |


