
LTC6416IDDB#PBF | |
|---|---|
DigiKey Part Number | LTC6416IDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6416IDDB#PBF |
Description | IC DIFF 16BIT BUFFER |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Differential 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6416IDDB#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 42mA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 3.9 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 3400V/µs | Package / Case 10-WFDFN Exposed Pad |
-3db Bandwidth 2 GHz | Supplier Device Package 10-DFN (3x2) |
Current - Input Bias 5 µA | Base Product Number |

