Buffer Amplifier 1 Circuit Differential 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6416CDDB#TRMPBF

DigiKey Part Number
505-LTC6416CDDB#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6416CDDB#TRMPBF
Description
IC BUFFER 1 CIRCUIT 10DFN
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit Differential 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6416CDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
42mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
3.9 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
3400V/µs
Package / Case
10-WFDFN Exposed Pad
-3db Bandwidth
2 GHz
Supplier Device Package
10-DFN (3x2)
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6409CUDB#TRMPBFAnalog Devices Inc.0LTC6409CUDB#TRMPBFCT-ND11,86000 €MFR Recommended
In-Stock: 500
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types