ADC Driver IC Data Acquisition 10-QFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC Driver IC Data Acquisition 10-QFN (3x2)

LTC6409CUDB#PBF

DigiKey Part Number
LTC6409CUDB#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6409CUDB#PBF
Description
IC AMP/DRIVER DIFF GBW
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 10-QFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6409CUDB#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
10-VFQFN Exposed Pad
Supplier Device Package
10-QFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types