MFR Recommended

LTC6406CMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6406CMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6406CMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LTC6406CMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6406CMS8E#TRPBF |
Description | IC ADC DRIVER 8MSOP |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6406CMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |



