MFR Recommended

LTC6404CUD-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6404CUD-4#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6404CUD-4#TRPBFCT-ND - Cut Tape (CT) 505-LTC6404CUD-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6404CUD-4#TRPBF |
Description | IC ADC DRIVER 16QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6404CUD-4#TRPBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (3x3) |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4930-1YCPZ-R7 | Analog Devices Inc. | 2.024 | 505-ADA4930-1YCPZ-R7CT-ND | 10,04000 € | MFR Recommended |




