MFR Recommended

LTC6401CUD-8#PBF | |
|---|---|
DigiKey Part Number | LTC6401CUD-8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6401CUD-8#PBF |
Description | IC ADC DRIVER 16QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6401CUD-8#PBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (3x3) |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6409CUDB#TRMPBF | Analog Devices Inc. | 0 | LTC6409CUDB#TRMPBFCT-ND | 11,86000 € | MFR Recommended |


