LTC6363IMS8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 5.672
Unit Price: 10,56000 €
Datasheet
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Driving High Resolution SAR ADCs - Linear Technology

LTC6363IMS8#PBF

DigiKey Part Number
505-LTC6363IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6363IMS8#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6363IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
75V/µs
Gain Bandwidth Product
500 MHz
-3db Bandwidth
35 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
25 µV
Current - Supply
1.9mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types