MFR Recommended



LTC6363HDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6363HDCB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6363HDCB#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6363HDCB#TRPBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1.9mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 75V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 500 MHz | Supplier Device Package 8-DFN (2x3) |
-3db Bandwidth 35 MHz | Base Product Number |
Current - Input Bias 100 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4945-1ACPZ-R7 | Analog Devices Inc. | 874 | 505-ADA4945-1ACPZ-R7CT-ND | 5,41000 € | MFR Recommended |




